
2703198 | |
|---|---|
DigiKey Part Number | 277-14651-ND |
Manufacturer | |
Manufacturer Product Number | 2703198 |
Description | TERM BLOCK PNL MNT 6 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 2703198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | 32A | |
Voltage Rating | 275V | |
Wire Gauge | 12-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Gray | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,89000 € | 8,89 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

