
2703013 | |
|---|---|
DigiKey Part Number | 277-2703013-ND |
Manufacturer | |
Manufacturer Product Number | 2703013 |
Description | INJ 2111-T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
EDA/CAD Models | 2703013 Models |
Category | Compliance IEEE802.3af, IEEE802.3at |
Manufacturer Phoenix Contact | Data Rate 10/100/1000 Mbps |
Series | Features IP20 |
Packaging Bulk | Operating Temperature -40°C ~ 75°C |
Part Status Active | Mounting Type DIN Rail |
Type Midspan Injector | Size / Dimension 4.72" L x 1.19" W x 5.12" H (120.0mm x 30.2mm x 130.0mm) |
Voltage - Input 18 ~ 57V | Approval Agency CE, cULus, UL |
Voltage - Output 24V | Note AC Input Clips Sold Separately |
Current - Output 2.5 A | Input Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 60W | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,46000 € | 538,46 € |
| Unit Price without VAT: | 538,46000 € |
|---|---|
| Unit Price with VAT: | 640,76740 € |

