Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702668

DigiKey Part Number
277-2702668-ND
Manufacturer
Manufacturer Product Number
2702668
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702668 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-25°C ~ 60°C
Part Status
Active
Ingress Protection
IP20
Type
Interface Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Axioline F Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,00000 €631,00 €
Manufacturers Standard Package
Unit Price without VAT:631,00000 €
Unit Price with VAT:750,89000 €