Interface Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702507

DigiKey Part Number
277-2702507-ND
Manufacturer
Manufacturer Product Number
2702507
Description
INTERFACE MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
RJ45
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Interface Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1328,29000 €328,29 €
Manufacturers Standard Package
Unit Price without VAT:328,29000 €
Unit Price with VAT:390,66510 €