
2702489 | |
|---|---|
DigiKey Part Number | 2702489-ND |
Manufacturer | |
Manufacturer Product Number | 2702489 |
Description | LED MOD COOL WHT RECT 5000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | 2702489 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 3200lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 85 | |
Viewing Angle | 75°, 95° | |
Features | IP67, With Connector | |
Size / Dimension | 1070.00mm L x 70.00mm W | |
Height | 58.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,99000 € | 736,99 € |
| Unit Price without VAT: | 736,99000 € |
|---|---|
| Unit Price with VAT: | 877,01810 € |

