
2702476 | |
|---|---|
DigiKey Part Number | 2702476-ND |
Manufacturer | |
Manufacturer Product Number | 2702476 |
Description | LED MOD COOL WHT RECT 6200K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
EDA/CAD Models | 2702476 Models |
Category | Luminous Flux @ Current/Temperature 300lm (Typ) |
Manufacturer Phoenix Contact | CRI (Color Rendering Index) 75 |
Packaging Bulk | Viewing Angle 95°, 105° |
Part Status Active | Features IP67 |
Type LED Module | Size / Dimension 336.00mm L x 22.50mm W |
Color White, Cool | Height 23.00mm |
CCT (K) 6200K | Lens Type Flat |
Configuration Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,95000 € | 238,95 € |
| Unit Price without VAT: | 238,95000 € |
|---|---|
| Unit Price with VAT: | 284,35050 € |

