
2702439 | |
|---|---|
DigiKey Part Number | 2702439-ND |
Manufacturer | |
Manufacturer Product Number | 2702439 |
Description | FAST ETHERNET SFP WDM SET FOR TR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm, 1550nm 3.3V LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm, 1550nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,88000 € | 716,88 € |
| Unit Price without VAT: | 716,88000 € |
|---|---|
| Unit Price with VAT: | 853,08720 € |

