24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702435

DigiKey Part Number
2702435-ND
Manufacturer
Manufacturer Product Number
2702435
Description
AC/DC WALL MOUNT ADAPTER 24V 12W
Customer Reference
Detailed Description
24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
-
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
-
Efficiency
83%
Operating Temperature
0°C ~ 40°C
Output Connector
M8 Socket
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.95" L x 1.24" W x 1.61" H (75.0mm x 31.5mm x 41.0mm)
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.