Input Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702373

DigiKey Part Number
2702373-ND
Manufacturer
Manufacturer Product Number
2702373
Description
INPUT MODULE 2 ANLG 2 ANLG 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702373 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
cUL, cULus, UL
Number of Inputs and Type
2 - Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1938,14000 €938,14 €
Manufacturers Standard Package
Unit Price without VAT:938,14000 €
Unit Price with VAT:1.116,38660 €