


2702337 | |
|---|---|
DigiKey Part Number | 277-12223-ND |
Manufacturer | |
Manufacturer Product Number | 2702337 |
Description | SWITCH SNAP ACT SPST-NO 3A 24V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2702337 Models |
Category | Voltage Rating - DC 24 V |
Manufacturer Phoenix Contact | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable with Connector |
Part Status Obsolete | Ingress Protection IP54 - Dust Protected, Water Resistant |
Circuit SPST-NO | Mechanical Life 10,000,000 Cycles |
Switch Function Off-Mom | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 3A (DC) |

