2702228 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 241,81000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Module - White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702228

DigiKey Part Number
277-11948-ND
Manufacturer
Manufacturer Product Number
2702228
Description
LED MOD NEUT WHT RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Rectangle
Manufacturer
Phoenix Contact
Luminous Flux @ Current/Temperature
685lm (Typ)
Packaging
Bulk
CRI (Color Rendering Index)
85
Part Status
Obsolete
Size / Dimension
315.40mm L x 91.00mm W
Type
LED Module
Height
44.00mm
Color
White, Neutral
Base Product Number
CCT (K)
4000K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1319564Phoenix Contact0277-1319564-ND241,81000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes