2702224 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 133,19000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Engine - White, Neutral Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702224

DigiKey Part Number
277-11945-ND
Manufacturer
Manufacturer Product Number
2702224
Description
LED ENG NEUT WHT RECT 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Rectangle
Manufacturer
Phoenix Contact
Luminous Flux @ Current/Temperature
685lm (Typ)
Packaging
Bulk
CRI (Color Rendering Index)
85
Part Status
Obsolete
Size / Dimension
265.00mm L x 91.00mm W
Type
LED Engine
Height
44.00mm
Color
White, Neutral
Base Product Number
CCT (K)
4000K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1319573Phoenix Contact0277-1319573-ND133,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes