2702222 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 133,19000 €
Datasheet
LED Lighting COBs, Engines, Modules LED Engine - White, Cool Linear Light Strip, Plug and Play
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702222

DigiKey Part Number
277-12217-ND
Manufacturer
Manufacturer Product Number
2702222
Description
LED ENG CL WHT LNR STRIP 5000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Plug and Play
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Plug and Play
Manufacturer
Phoenix Contact
Luminous Flux @ Current/Temperature
340lm (Typ)
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
24V
Part Status
Obsolete
CRI (Color Rendering Index)
75
Type
LED Engine
Size / Dimension
375.00mm L x 23.00mm W
Color
White, Cool
Height
38.00mm
CCT (K)
5000K
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1319573Phoenix Contact0277-1319573-ND133,19000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable