
2702221 | |
|---|---|
DigiKey Part Number | 277-12216-ND |
Manufacturer | |
Manufacturer Product Number | 2702221 |
Description | LED ENG CL WHT LNR STRIP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine - White, Cool Linear Light Strip, Plug and Play |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Engine | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 140lm (Typ) | |
Current - Test | - | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 75 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 250.00mm L x 23.00mm W | |
Height | 38.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | - | |
Base Product Number |


