
2702192 | |
|---|---|
DigiKey Part Number | 277-2702192-ND |
Manufacturer | |
Manufacturer Product Number | 2702192 |
Description | PSR-MS21-1NO-1DO-24DC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2702192 Models |
Category | Features Diode, Lighted Indicator |
Manufacturer Phoenix Contact | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Operate Time 150 ms |
Part Status Active | Release Time 20 ms |
Mounting Type DIN Rail | Operating Temperature -40°C ~ 60°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form DPST-NO (2 Form A) | Coil Current 35 mA |
Contact Rating (Current) 6 A | Coil Power 840mW |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 685.714 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,88000 € | 114,88 € |
| Unit Price without VAT: | 114,88000 € |
|---|---|
| Unit Price with VAT: | 136,70720 € |


