Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702141

DigiKey Part Number
277-16220-ND
Manufacturer
Manufacturer Product Number
2702141
Description
COMMUNICATIONS MODULE 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702141 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Type
Communications Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,28000 €285,28 €
Manufacturers Standard Package
Unit Price without VAT:285,28000 €
Unit Price with VAT:339,48320 €