Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702097

DigiKey Part Number
277-2702097-ND
Manufacturer
Manufacturer Product Number
2702097
Description
PSR-MC72-2NO-1DO-24DC-SP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2702097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC - Max
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
19.2 VDC
Must Release Voltage
-
Operate Time
35 ms
Release Time
25 ms
Operating Temperature
-35°C ~ 60°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
60 mA
Coil Power
1.44W
Coil Resistance
400 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1199,34000 €199,34 €
Manufacturers Standard Package
Unit Price without VAT:199,34000 €
Unit Price with VAT:237,21460 €