2701960 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Siemens
In Stock: 8
Unit Price: 139,75000 €
Datasheet
Input, Output (I/O) Module DIN Rail 120VAC/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701960

DigiKey Part Number
2701960-ND
Manufacturer
Manufacturer Product Number
2701960
Description
I/O MODULE 3 DIG 4 RELAY 120V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 120VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
2701960 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Relay
Manufacturer
Phoenix Contact
Voltage - Supply
120VAC/DC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Type
Input, Output (I/O) Module
Ingress Protection
IP20
For Use With/Related Products
Nanoline Series
Approval Agency
cUL, cULus, UL
Number of Inputs and Type
3 - Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6ED10551FB000BA2Siemens83473-6ED10551FB000BA2-ND139,75000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes