2701875 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: 844,96000 €
Datasheet
Router
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701875

DigiKey Part Number
277-12408-ND
Manufacturer
Manufacturer Product Number
2701875
Description
ROUTER 3G HSPA+ TLM 1
Customer Reference
Detailed Description
Router
Datasheet
 Datasheet
EDA/CAD Models
2701875 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
-
Voltage - Supply
24V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes