
2701691 | |
|---|---|
DigiKey Part Number | 2701691-ND |
Manufacturer | |
Manufacturer Product Number | 2701691 |
Description | LED MOD COOL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Category | Temperature - Test 55°C |
Manufacturer Phoenix Contact | Voltage - Forward (Vf) (Typ) 24V |
Packaging Bulk | Lumens/Watt @ Current - Test 64 lm/W |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type LED Module | Viewing Angle 50° |
Color White, Cool | Features With Connector |
CCT (K) 5000K | Size / Dimension 695.00mm L x 60.00mm W |
Configuration Rectangle | Height 35.00mm |
Luminous Flux @ Current/Temperature 1410lm (Typ) | Lens Type Flat |
Current - Test 920mA | Base Product Number |

