
2701559 | |
|---|---|
DigiKey Part Number | 277-2701559-ND |
Manufacturer | |
Manufacturer Product Number | 2701559 |
Description | I/O MODULE 12 DIGITAL 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 2701559 Models |
Category | Number of Inputs and Type 12 - Digital |
Manufacturer Phoenix Contact | Voltage - Supply 24VDC |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Spring Terminal |
Part Status Active | Operating Temperature -35°C ~ 60°C |
Type Input, Output (I/O) Module | Ingress Protection IP20 |
For Use With/Related Products Axioline F Series | Approval Agency cUL, cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,11000 € | 467,11 € |
| Unit Price without VAT: | 467,11000 € |
|---|---|
| Unit Price with VAT: | 555,86090 € |

