
2701541 | |
|---|---|
DigiKey Part Number | 2701541-ND |
Manufacturer | |
Manufacturer Product Number | 2701541 |
Description | AXIOLINE E-ETHERNET DEVICE IN A |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 8 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | - |

