
2701536 | |
|---|---|
DigiKey Part Number | 2701536-ND |
Manufacturer | |
Manufacturer Product Number | 2701536 |
Description | AXIOLINE E-ETHERNET DEVICE IN A |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
EDA/CAD Models | 2701536 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Positions | 8 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,58000 € | 470,58 € |
| Unit Price without VAT: | 470,58000 € |
|---|---|
| Unit Price with VAT: | 559,99020 € |

