
2701535 | |
|---|---|
DigiKey Part Number | 2701535-ND |
Manufacturer | |
Manufacturer Product Number | 2701535 |
Description | AXL E ETH DI8 DO4 2A M12 6P |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 2701535 Models |
Category | Color Black |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,53000 € | 498,53 € |
| Unit Price without VAT: | 498,53000 € |
|---|---|
| Unit Price with VAT: | 593,25070 € |

