
2701526 | |
|---|---|
DigiKey Part Number | 2701526-ND |
Manufacturer | |
Manufacturer Product Number | 2701526 |
Description | AXL E EC DI16 M12 6M |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2701526 Models |
Category | Color Silver |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Obsolete | Material Zinc Die Cast |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |

