
2701516 | |
|---|---|
DigiKey Part Number | 2701516-ND |
Manufacturer | |
Manufacturer Product Number | 2701516 |
Description | AXL E PN DI16 M12 6M |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Silver |
Datasheet | Datasheet |
EDA/CAD Models | 2701516 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Input, Output Unit | |
Color | Silver | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Zinc Die Cast | |
Shell Size - Insert | M12 |










