
2701509 | |
|---|---|
DigiKey Part Number | 2701509-ND |
Manufacturer | |
Manufacturer Product Number | 2701509 |
Description | AXL E PN DI8 DO8 M12 6P |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 2701509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Input, Output Unit | |
Color | Black | |
Features | 8 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,58000 € | 470,58 € |
| Unit Price without VAT: | 470,58000 € |
|---|---|
| Unit Price with VAT: | 559,99020 € |

