
2701492 | |
|---|---|
DigiKey Part Number | 277-16726-ND |
Manufacturer | |
Manufacturer Product Number | 2701492 |
Description | AXL E EIP DI8 DO8 M12 6P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 8 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
EDA/CAD Models | 2701492 Models |
Category | Color Black |
Manufacturer Phoenix Contact | Features 8 Connector Opening, Dust Tight, Waterproof |
Packaging Bulk | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,90000 € | 501,90 € |
| Unit Price without VAT: | 501,90000 € |
|---|---|
| Unit Price with VAT: | 597,26100 € |

