
2701338 | |
|---|---|
DigiKey Part Number | 2701338-ND |
Manufacturer | |
Manufacturer Product Number | 2701338 |
Description | BL PPC15 1000 |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
EDA/CAD Models | 2701338 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |

