Cable Assembly D-Sub 09 pos Female to RJ11, 6p4c 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701234

DigiKey Part Number
277-2653-ND
Manufacturer
Manufacturer Product Number
2701234
Description
CBL ASY D-SUB 9P F TO RJ11 6.56'
Customer Reference
Detailed Description
Cable Assembly D-Sub 09 pos Female to RJ11, 6p4c 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
D-Sub 09 pos Female to RJ11, 6p4c
Manufacturer
Phoenix Contact
Length
6.56' (2.00m)
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.