Output Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701213

DigiKey Part Number
2701213-ND
Manufacturer
Manufacturer Product Number
2701213
Description
OUTPUT MODULE 8SS 24V
Customer Reference
Detailed Description
Output Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2701213 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Output Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.132 lb (59.87 g)
Number of Outputs and Type
8 - Solid State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2700172Phoenix Contact11277-9244-ND115,13000 €MFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,68000 €124,68 €
Manufacturers Standard Package
Unit Price without VAT:124,68000 €
Unit Price with VAT:148,36920 €