
2701185 | |
|---|---|
DigiKey Part Number | 2701185-ND |
Manufacturer | |
Manufacturer Product Number | 2701185 |
Description | MEMORY CARD FLASH CARD 2GB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Memory Card FLASH Card 2GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | FLASH Card | |
Memory Size | 2GB | |
Speed | - | |
Technology | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,93000 € | 230,93 € |
| Unit Price without VAT: | 230,93000 € |
|---|---|
| Unit Price with VAT: | 274,80670 € |

