
2701177 | |
|---|---|
DigiKey Part Number | 2701177-ND |
Manufacturer | |
Manufacturer Product Number | 2701177 |
Description | MOUNTING KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit 15", 17" Displays |
Datasheet | Datasheet |
EDA/CAD Models | 2701177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | 15", 17" Displays |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,24000 € | 185,24 € |
| Unit Price without VAT: | 185,24000 € |
|---|---|
| Unit Price with VAT: | 220,43560 € |

