2701151 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 254,27000 €
Datasheet
Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2701151

DigiKey Part Number
2701151-ND
Manufacturer
Manufacturer Product Number
2701151
Description
COMMUNICATIONS MODULE 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2701151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
24VDC
Manufacturer
Phoenix Contact
Mounting Type
DIN Rail
Series
Termination Style
Spring Terminal
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Obsolete
Ingress Protection
IP20
Type
Communications Module
Approval Agency
cUL, cULus, UL
For Use With/Related Products
Inline Series
Weight
0.221 lb (100.24 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2861441Phoenix Contact1277-3083-ND254,27000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes