
2700965 | |
|---|---|
DigiKey Part Number | 2700965-ND |
Manufacturer | |
Manufacturer Product Number | 2700965 |
Description | POWER MEASUREMENT MODULE 7 ANLG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Measurement Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2700965 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Measurement Module | |
For Use With/Related Products | Inline Series | |
Number of Inputs and Type | 7 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | 0.441 lb (200.03 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,52000 € | 634,52 € |
| Unit Price without VAT: | 634,52000 € |
|---|---|
| Unit Price with VAT: | 755,07880 € |

