Human Machine Interface (HMI) Touchscreen 15.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700935

DigiKey Part Number
2700935-ND
Manufacturer
Manufacturer Product Number
2700935
Description
HMI TOUCHSCREEN 15.0" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Phoenix Contact
Case Color
Silver
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Touchscreen
Voltage - Supply
24VDC
Size - Display
15.0"
Features
Expansion Interface, Memory Card Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable