Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700911

DigiKey Part Number
2700911-ND
Manufacturer
Manufacturer Product Number
2700911
Description
HMI TOUCHSCREEN 7.0" COLOR
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Color
Manufacturer
Phoenix Contact
Case Color
Silver
Packaging
Bulk
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Touchscreen
Voltage - Supply
24VDC
Size - Display
7.0"
Features
Expansion Interface, Memory Card Interface
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable