
2700787 | |
|---|---|
DigiKey Part Number | 2700787-ND |
Manufacturer | |
Manufacturer Product Number | 2700787 |
Description | NETWORK SWITCH-MANAGED UP TO 28P |
Customer Reference | |
Detailed Description | Network Switch - Managed Up to 28 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2700787 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | Up to 28 | |
Copper Ports | Up to 28 | |
Copper Type | Configurable | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 4 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 18.5 ~ 30.2VDC | |
Ingress Protection | IP20 | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.153,89000 € | 4.153,89 € |
| Unit Price without VAT: | 4.153,89000 € |
|---|---|
| Unit Price with VAT: | 4.943,12910 € |

