Input Module DIN Rail 220VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700684

DigiKey Part Number
2700684-ND
Manufacturer
Manufacturer Product Number
2700684
Description
INPUT MODULE 8 DIGITAL 220V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 220VDC
Datasheet
 Datasheet
EDA/CAD Models
2700684 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
8 - Digital
Manufacturer
Phoenix Contact
Voltage - Supply
220VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Type
Input Module
Ingress Protection
IP20
For Use With/Related Products
Axioline F Series
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1626,55000 €626,55 €
Manufacturers Standard Package
Unit Price without VAT:626,55000 €
Unit Price with VAT:745,59450 €