
2700640 | |
|---|---|
DigiKey Part Number | 277-14638-ND |
Manufacturer | |
Manufacturer Product Number | 2700640 |
Description | FL MGUARD SMART2 |
Customer Reference | |
Detailed Description | Router Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 99Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,62000 € | 544,62 € |
| Unit Price without VAT: | 544,62000 € |
|---|---|
| Unit Price with VAT: | 648,09780 € |

