
2700634 | |
|---|---|
DigiKey Part Number | 277-11044-ND |
Manufacturer | |
Manufacturer Product Number | 2700634 |
Description | ROUTER 3G GLOBAL |
Customer Reference | |
Detailed Description | Router |
Datasheet | Datasheet |
EDA/CAD Models | 2700634 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 9 ~ 36VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.346,85000 € | 1.346,85 € |
| Unit Price without VAT: | 1.346,85000 € |
|---|---|
| Unit Price with VAT: | 1.602,75150 € |

