
2700622 | |
|---|---|
DigiKey Part Number | 2700622-ND |
Manufacturer | |
Manufacturer Product Number | 2700622 |
Description | HMI TOUCHSCREEN 15.0" COLOR |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Silver | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | - |

