



2700577 | |
|---|---|
DigiKey Part Number | 2700577-ND |
Manufacturer | |
Manufacturer Product Number | 2700577 |
Description | PSR-PC20-1NO-1NC-24DC-SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2700577 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Features Lighted Indicator |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 50 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 1.2W |
Contact Rating (Current) 6 A | Coil Resistance 480 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,60000 € | 136,60 € |
| Unit Price without VAT: | 136,60000 € |
|---|---|
| Unit Price with VAT: | 162,55400 € |

