Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2700499

DigiKey Part Number
2700499-ND
Manufacturer
Manufacturer Product Number
2700499
Description
PSR-MC30-2NO-1DO-24DC-SP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2700499 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
24VDC
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
65 mA
Coil Power
1.6W
Coil Resistance
369.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1138,32000 €138,32 €
Manufacturers Standard Package
Unit Price without VAT:138,32000 €
Unit Price with VAT:164,60080 €