Router Ethernet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700197

DigiKey Part Number
277-16702-ND
Manufacturer
Manufacturer Product Number
2700197
Description
FL MGUARD GT/GT
Customer Reference
Detailed Description
Router Ethernet
Datasheet
 Datasheet
EDA/CAD Models
2700197 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
200Mbps
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.623,05000 €1.623,05 €
Manufacturers Standard Package
Unit Price without VAT:1.623,05000 €
Unit Price with VAT:1.931,42950 €