
2700154 | |
|---|---|
DigiKey Part Number | 277-12057-ND |
Manufacturer | |
Manufacturer Product Number | 2700154 |
Description | MOUNTING TUBE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tube | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 0.618 lb (280.32 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,70000 € | 60,70 € |
| Unit Price without VAT: | 60,70000 € |
|---|---|
| Unit Price with VAT: | 72,23300 € |


