
2700153 | |
|---|---|
DigiKey Part Number | 277-12056-ND |
Manufacturer | |
Manufacturer Product Number | 2700153 |
Description | OUTLET BOX WITH MAGNETIC BASE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Outlet Box Magnetic Base |
Datasheet | Datasheet |
EDA/CAD Models | 2700153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Box | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | Magnetic Base | |
Termination Style | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 60°C | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,53000 € | 27,53 € |
| Unit Price without VAT: | 27,53000 € |
|---|---|
| Unit Price with VAT: | 32,76070 € |

