Stack Light Labeling Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700147

DigiKey Part Number
277-12050-ND
Manufacturer
Manufacturer Product Number
2700147
Description
LABELING PANEL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Stack Light Labeling Panel
Datasheet
 Datasheet
EDA/CAD Models
2700147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Labeling Panel
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-20°C ~ 50°C
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
190,20000 €90,20 €
Manufacturers Standard Package
Unit Price without VAT:90,20000 €
Unit Price with VAT:107,33800 €