
2700141 | |
|---|---|
DigiKey Part Number | 277-12047-ND |
Manufacturer | |
Manufacturer Product Number | 2700141 |
Description | ACOUSTIC ELEMENT SIREN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element Adjustable Volume |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Multiple | |
Voltage - Supply | 24VDC | |
Features | Adjustable Volume | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 50°C | |
Weight | 0.177 lb (80.29 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,95000 € | 145,95 € |
| Unit Price without VAT: | 145,95000 € |
|---|---|
| Unit Price with VAT: | 173,68050 € |

