Stack Light Acoustic Element Adjustable Volume
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700138

DigiKey Part Number
277-12044-ND
Manufacturer
Manufacturer Product Number
2700138
Description
ACOUSTIC ELEMENT SIREN
Customer Reference
Detailed Description
Stack Light Acoustic Element Adjustable Volume
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Acoustic Element
Number of Stacks
1
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
Multiple
Voltage - Supply
24VAC/DC
Features
Adjustable Volume
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 50°C
Weight
0.179 lb (81.19 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.